The NRF51822-CDAB-R7 is a commercial extended temperature 56-pin R-PBGA-B56 IC from Nordic Semiconductor. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The device has a supply voltage of 1.8 volts and is available in a 3.33mm x 3.5mm package. It is designed for use in specialized IC applications, including telecom ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 3.33 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |