Bluetooth / 802.15.1 Development Tools Bluetooth Dev Kit
Sign in to ask questions about the Nordic Semiconductor nRF51822-DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor nRF51822-DK technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Series | nRFgo |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF51822-DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.