This telecom IC is a single-function, 48-terminal device in a 6x6mm S-XQCC-N48 package. It operates within a commercial extended temperature range of -25°C to 75°C, with a nominal supply voltage of 3V. The 48 terminals are arranged in a quad configuration.
Nordic Semiconductor NRF51822-QFAA-R7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF51822-QFAA-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.