Telecom IC, a single-function circuit with 48 terminals in a 6x6mm QFN-48 package. Operates across a commercial extended temperature range from -25°C to 75°C, with a nominal supply voltage of 1.8V. Features quad terminal positioning and conforms to the S-XQCC-N48 JEDEC package code.
Sign in to ask questions about the Nordic Semiconductor NRF51822-QFAC-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor NRF51822-QFAC-R7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF51822-QFAC-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.