Industrial-grade microprocessor circuit featuring a 48-terminal, 6mm x 6mm S-XQCC-N48 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V, supporting a range of 1.7V to 3.6V. This CMOS integrated circuit is designed for versatile embedded applications.
Nordic Semiconductor NRF52810-QFAA-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52810-QFAA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.