Nordic Semiconductor nRF52811-QCAA-R7 technical specifications.
| Construction | BT+ZigBee |
| Style | Chip |
| WLAN Frequency Range | 2400(Typ)MHz |
| BT Frequency Range | 2400(Typ)MHz |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nordic Semiconductor nRF52811-QCAA-R7 to view detailed technical specifications.
No datasheet is available for this part.