Comprehensive Bluetooth 5.1 Direction Finding SoC with Thread and Zigbee support
Checking distributor stock and pricing after the page loads.
| Construction | BT+ZigBee |
| Style | Chip |
| WLAN Frequency Range | 2400(Typ)MHz |
| BT Frequency Range | 2400(Typ)MHz |
| Pin Count | 48 |
| Package/Case | QFN EP |
| RoHS Version | 2011/65/EU |