Industrial temperature grade telecom circuit, featuring a 6x6mm QFN-48 package with 48 terminals and 0.40mm pitch. This single-function integrated circuit operates within a -40°C to 85°C temperature range and has a nominal supply voltage of 3V. Compliant with ROHS and REACH standards, it utilizes the S-XQCC-N48 JEDEC package code.
Sign in to ask questions about the Nordic Semiconductor NRF52832-QFAA-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor NRF52832-QFAA-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52832-QFAA-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.