Industrial-grade telecom circuit, a single-function integrated circuit housed in a 6x6mm QFN-48 package with 0.40mm pitch. Features 48 terminals in a quad configuration, operating across an industrial temperature range of -40°C to 85°C. This RoHS and REACH compliant component has a nominal supply voltage of 3V.
Sign in to ask questions about the Nordic Semiconductor NRF52832-QFAA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor NRF52832-QFAA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52832-QFAA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.