Industrial-grade telecom circuit, featuring a single function and 73 terminals. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3V. This AQFN-73 packaged component measures 7mm in width and 7mm in length, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 73 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Nordic Semiconductor NRF52840-QIAA-R
Schematics for the Friend (omi-dk2) wearable device featuring an nRF52840 SoC, PDM microphone, audio amplifier, 6-axis IMU, and microSD storage.