Industrial temperature grade telecom circuit, featuring a single function and 73 terminals. This integrated circuit operates within a temperature range of -40°C to 85°C. It is housed in a 7x7mm PBGA package with a JEDEC code of S-PBGA-N73, and its terminals are positioned at the bottom. The nominal supply voltage is 3V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 73 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N73 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |