Bluetooth / 802.15.1 Development Tools n8002 Dev. Kit + Master Emulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nordic Semiconductor nRF8002-DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor nRF8002-DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF8002-DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.