The NRF9E5 is a QFN packaged telecom IC operating from -40°C to 85°C. It supports SPI interface at 50Kbps and has a memory size of 4.25KB. The device can transmit at up to 30mA and receive at up to 12.5mA. It operates within a supply voltage range of 1.9V to 3.6V.
Nordic Semiconductor NRF9E5 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 50Kbps |
| Depth | 5mm |
| Frequency | 915MHz |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 928MHz |
| Memory Size | 4.25KB |
| Min Frequency | 430MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Number of GPIO | 8 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF9E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.