Rectifier Diode, 1 Element, 0.2A, 75V V(RRM),
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |