General-purpose Schottky diode for ultra high-speed switching and voltage clamping. The device is housed in a small SOT23 (TO-236AB) surface-mounted plastic package with three terminals and a 2.9 mm × 1.3 mm × 1 mm body. It supports 70 V reverse voltage and 70 mA forward current, with a typical forward voltage of 410 mV at 1 mA. Junction, ambient, and storage temperatures are rated from -65 °C to 150 °C, and thermal resistance from junction to ambient is 500 K/W in free air.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the North American Philips BAS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
North American Philips BAS70 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips BAS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.