This device is a general-purpose dual Schottky diode housed in a small SOT23 (TO-236AB) surface-mount plastic package. The current authoritative product page lists it as a production device and the verified datasheet is available for the exact BAS70-05 type number. It is intended for low-current rectification and switching applications that benefit from Schottky diode characteristics in a compact SMD outline. Public documentation for the exact part also includes a dedicated product reliability report.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the North American Philips BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
North American Philips BAS70-05 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.