Mixer Diode, 8dB Noise Figure, Silicon,
North American Philips BAT17 technical specifications.
| Max Operating Temperature | 150 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.