Schottky rectifier diode designed for general-purpose rectification. Features a maximum repetitive peak reverse voltage of 30V and a maximum operating temperature of 125°C. This component offers efficient rectification for various electronic applications.
North American Philips BAT54S technical specifications.
| Max Operating Temperature | 125 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.