
Single general-purpose switching diode fabricated in planar technology and supplied in a hermetically sealed glass SOD80C surface-mount package. It is rated for 200 V repetitive reverse voltage, 250 mA forward current, 625 mA repetitive peak forward current, and 9 A non-repetitive surge forward current. The device has a maximum reverse recovery time of 50 ns and a maximum diode capacitance of 5 pF, making it suitable for general-purpose high-speed switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the North American Philips BAV103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips BAV103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.