
This device is a PNP general-purpose transistor in a small SOT23 (TO-236AB) surface-mounted plastic package. It is rated for 65 V collector-emitter voltage and 100 mA collector current. The device has 250 mW total power dissipation, a minimum transition frequency of 100 MHz, and a junction temperature rating up to 150 °C. Nexperia lists a DC current gain range of 220 to 475 for the B gain group, and identifies BC847B as the NPN complement.
Sign in to ask questions about the North American Philips BC857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
North American Philips BC857B technical specifications.
| Max Operating Temperature | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips BC857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.