Silicon Controlled Rectifier, 13000mA I(T), 600V V(DRM),
Checking distributor stock and pricing after the page loads.
North American Philips BT152-600R technical specifications.
| Max Operating Temperature | 110 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.