Rectifier Diode, 1 Element, 40A, 800V V(RRM),
Checking distributor stock and pricing after the page loads.
North American Philips BYW25-800 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| REACH | unknown |
| Military Spec | False |