Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
Checking distributor stock and pricing after the page loads.
North American Philips BYW96E technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.