
This device is a low-power voltage regulator diode intended for general regulation functions. It is supplied in a small SOT23 (TO-236AB) surface-mounted plastic package. The BZX84-C tolerance grade provides an approximately ±5% nominal zener voltage tolerance, and the BZX84 series covers nominal working voltages from 2.4 V to 75 V. Nexperia lists total power dissipation up to 250 mW and non-repetitive peak reverse power dissipation up to 40 W for the series.
North American Philips BZX84C10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.