Zener Diode, 33V V(Z), 5%, 100W,
Checking distributor stock and pricing after the page loads.
North American Philips BZY91C33 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 100 |
| REACH | unknown |
| Military Spec | False |