Zener Diode, 5.3V V(Z), 3.8%, 0.18W,
North American Philips PLVA2653A technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips PLVA2653A to view detailed technical specifications.
No datasheet is available for this part.