
NOVA CBR-11 RESISTOR KIT, METAL FILM
Nova Electric CBR-11 technical specifications.
| Mount | Axial |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Mini-Melf-resistor |
| Series | CBR-11 |
| Technology | METAL FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CBR-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
