
NOVA CBR-14 RESISTOR KIT, METAL FILM
Sign in to ask questions about the Nova Electric CBR-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nova Electric CBR-14 technical specifications.
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Melf-resistor |
| Series | CBR-14 |
| Technology | METAL FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CBR-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
