
Nova Electric CCC-32 technical specifications.
| Package/Case | Radial |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Mount | Through Hole |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CCC-32 to view detailed technical specifications.
No datasheet is available for this part.
