
Sign in to ask questions about the Nova Electric CCC-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nova Electric CCC-52 technical specifications.
| Dielectric Material | Polyester |
| Mount | Through Hole |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CCC-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
