
NOVA CCR-121 METALFILM RESISTOR KIT PR01
Sign in to ask questions about the Nova Electric CCR-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nova Electric CCR-121 technical specifications.
| Package/Case | Metal |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| Series | CCR-121 |
| Technology | METAL FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CCR-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
