
The CCR-122 is a power resistor with a resistance of 10 ohms and a tolerance of 5%. It features a metal film technology and is packaged in an axial configuration for axial mounting. The resistor is manufactured by Nova Electric and is compliant with Reach SVHC regulations, although the level of compliance is unknown. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nova Electric CCR-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Mount | Axial |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| Series | CCR-122 |
| Technology | METAL FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CCR-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
