
Sign in to ask questions about the Nova Electric SBR-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nova Electric SBR-03 technical specifications.
| Package/Case | Metal |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| Series | SBR03 |
| Technology | METAL FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric SBR-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
