
NOVA SMR-06 RESISTOR KIT, CHIP
Sign in to ask questions about the Nova Electric SMR-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nova Electric SMR-06 technical specifications.
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Series | SMR-06 |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric SMR-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
