Novatel OEM7720 technical specifications.
| System Type | Board |
| Length | 77mm |
| Width/Diameter | 46mm |
| Height | 8mm |
| Weight | 31g |
| Typical Power Consumption | 1.8W |
Download the complete datasheet for Novatel OEM7720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.