This single-channel reinforced isolated smart gate driver is designed for IGBT, power MOSFET, and SiC MOSFET control in high-reliability switching power and inverter systems. It accepts 3 V to 5.5 V on the input side and up to 32 V on the driver side, with 10 A peak source and sink capability, 80 ns typical propagation delay, and 150 kV/µs minimum CMTI. Integrated protection includes UVLO, DESAT detection, soft turn-off, and an internal Miller clamp, while the ASC pin can force the output high during emergency conditions. The device is offered in a SOW16 package with a 10.3 × 7.5 × 2.3 mm body, operates from -40 °C to 125 °C ambient, and is specified as RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
| Channels | 1 |
| Isolation Type | Reinforced |
| ASC Feature | Yes |
| Input Side Supply Voltage Min | 3V |
| Input Side Supply Voltage Max | 5.5V |
| Driver Side Supply Voltage Max | 32V |
| Peak Source Current | 10A |
| Peak Sink Current | 10A |
| Propagation Delay Typical | 80ns |
| Pulse Width Distortion Max | 30ns |
| Common Mode Transient Immunity Min | 150kV/µs |
| DESAT Threshold Typical | 9.26V |
| Soft Turn-Off Current Typical | 400mA |
| Operating Ambient Temperature Min | -40°C |
| Operating Ambient Temperature Max | 125°C |
| Withstand Isolation Voltage | 5700VRMS |
| Maximum Working Isolation Voltage | 1500VRMS |
| Maximum Repetitive Peak Isolation Voltage | 2121VPEAK |
| Body Size | 10.3 × 7.5 × 2.3mm |
| Moisture Sensitivity Level | MSL2 |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |