
This single-channel smart isolated gate driver is designed to drive IGBT, power MOSFET, and SiC MOSFET devices. It operates from a 3 V to 5.5 V input-side supply and supports a driver-side supply up to 32 V with undervoltage lockout. The device provides 10 A source and 10 A sink peak drive capability, 150 kV/µs minimum common-mode transient immunity, and 80 ns typical propagation delay. Integrated protection features include a 4.0 A Miller clamp, 9 V DESAT protection, 400 mA soft shutdown, and fault signaling for short-circuit or undervoltage events. It is specified for operation from -40 °C to 125 °C and is packaged in SOW16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Novosense NSi6651ALC-DSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Count | 1 |
| Input Supply Voltage Min | 3V |
| Input Supply Voltage Max | 5.5V |
| Driver Supply Voltage Max | 32V |
| Peak Source Current | 10A |
| Peak Sink Current | 10A |
| Common Mode Transient Immunity Min | 150kV/µs |
| Propagation Delay Typ | 80ns |
| Pulse Width Distortion Max | 30ns |
| Minimum Input Pulse Width | 40ns |
| Miller Clamp Current | 4.0A |
| DESAT Threshold | 9V |
| Soft Shutdown Current | 400mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
Download the complete datasheet for Novosense NSi6651ALC-DSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.