This device is a single-channel smart isolated gate driver for IGBT, power MOSFET, and SiC MOSFET applications. It provides separate source and sink outputs with 10 A peak drive capability, supports driver-side supplies up to 32 V, and accepts 3 V to 5.5 V input-side supply voltage. Integrated protection functions include UVLO, DESAT short-circuit protection, soft turn-off, Miller clamp, and fault indication through dedicated pins. The device offers reinforced isolation with 5.7 kVRMS withstand voltage, 150 kV/μs minimum CMTI, and operation from -40 °C to 125 °C ambient. It is supplied in a SOW16 package and is specified as RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Novosense NSi6651ASC-DSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Peak source current | 10A |
| Peak sink current | 10A |
| Input side supply voltage | 3 to 5.5V |
| Driver side supply voltage | up to 32V |
| Driver side UVLO rising threshold | 11.2 typV |
| Isolation withstand voltage | 5.7kVrms |
| Maximum repetitive peak isolation voltage | 2121Vpeak |
| CMTI | 150 minkV/μs |
| Propagation delay | 80 typns |
| Pulse width distortion | 30 maxns |
| Minimum input pulse width | 20 minns |
| DESAT threshold | 9.26 typV |
| DESAT turn-off delay | 250 typns |
| Soft turn-off current | 400 typmA |
| Operating ambient temperature | -40 to 125°C |
| Package body size | 10.3 × 7.5 × 2.3mm |
| Moisture sensitivity level | MSL2 |
| RoHS | Compliant |
| REACH | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Novosense NSi6651ASC-DSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.