
Novotechnik P4501A502 technical specifications.
| Life (Hours) | 100Hour |
| Linearity | 0.075% |
| Operating Supply Voltage | 42V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik P4501A502 to view detailed technical specifications.
No datasheet is available for this part.