Linear Position Sensor 1000 mm 10 kOhm, TLH 1000, Novotechnik
Sign in to ask questions about the Novotechnik TLH1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Novotechnik TLH1000 technical specifications.
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP40 |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik TLH1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.