
Linear Position Sensor 1250 mm 10 kOhm, TLH 1250, Novotechnik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Novotechnik TLH1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik TLH1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
