The NTE Electronics 10W112 is a fixed resistor with a resistance of 120 ohms and a tolerance of 5%. It is packaged in an axial configuration for through-hole mounting and is rated for a maximum power dissipation of 10 watts. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |