Germanium Diode Optimized for Radio Frequency Response
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 40mA |
| Package/Case | DO-7 |
| Forward Current | 40mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |