
The NTE Electronics 1N3600 is a general purpose rectifier diode with a maximum reverse voltage of 50V and a maximum forward surge current of 2A. It has a reverse recovery time of 4ns and is rated for an average rectified current of 200mA. The diode is packaged in a DO-35 case and is suitable for through hole mounting. It is not RoHS compliant.
NTE Electronics 1N3600 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.