
NTE ELECTRONICS - 1N4001 - Standard Recovery Diode, General Purpose, 50 V, 1 A, Single, 1.1 V, 30 A
Sign in to ask questions about the NTE Electronics 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1N4001 technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
