
The NTE Electronics 1N4004 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 400V. It has a current rating of 1A and a maximum surge current of 30A. The diode is packaged in a DO-41 package and is mounted through a hole. It is compliant with RoHS regulations and has a capacitance of 15pF.
NTE Electronics 1N4004 technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
