
The NTE Electronics 1N4006 diode has a maximum operating temperature range of -65°C to 125°C and is compliant with RoHS and Reach SVHC regulations. It features a standard polarity and a peak non-repetitive surge current of 30A. The diode is packaged in a DO-41 package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 1N4006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
