
Single, general-purpose switching diode with a maximum repetitive reverse voltage of 75V and a forward current rating of 300mA. Features a fast switching speed with a 4ns reverse recovery time and a maximum forward surge current of 1A. Encased in a DO-35 package for through-hole mounting, this lead-free and RoHS compliant component operates across a wide temperature range from -65°C to 175°C. Power dissipation is rated at 500mW, with a capacitance of 4pF.
Sign in to ask questions about the NTE Electronics 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics 1N4148 technical specifications.
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Diameter | 2mm |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
