
Zener Diode 3.9V 1 Watt 5% DO-41 Case
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 390mA |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.9V |
| RoHS | Compliant |