
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics 1N4731A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 430mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N4731A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
